KEMET CorporationT110B475M035AT固体钽电容器
Cap Tant Solid 4.7uF 35V 20%( 4.7 X 12.04mm) Axial 3 Ohm 125°C Box
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.80 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 4.7uF | |
| 20% | |
| 35VDC | |
| 3 | |
| Extreme Low | |
| 1 | |
| Polar | |
| 4 | |
| No | |
| Hermetic | |
| Sleeved | |
| No | |
| Metal | |
| Through Hole | |
| Axial | |
| 2 | |
| 4.7 X 12.04 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Box | |
| 15.49 | |
| 12.04 | |
| 4.7 | |
| 0.51 |
A high capacitance per volume with a low footprint design is what you will get by using this T110B475M035AT tantalum solid capacitor from Kemet. It can withstand a voltage of 35 VDC. Its leakage current is 1 μA. This solid capacitor has a maximum operating temperature of 125 °C. This product is 12.04 mm long with a diameter of 4.7 mm. Its capacitance value is 4.7uF. It has a tolerance of 20%. The T110B475M035AT solid capacitor has an axial termination style.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

