SamtecSSW-127-02-T-D-RA连接器插头及 PCB 插座

Conn Socket Strip SKT 54 POS 2.54mm Solder RA Side Entry Thru-Hole Layer

This socket strip SSW-127-02-T-D-RA header connector from Samtec reduces the possibility of accidentally shorting pins when a board is being used. This SKT connector's 54 contacts that are made out of phosphor bronze and plated with matte tin over nickel. It has a socket type gender. Its pitch is 2.54 mm. This is a 2-row connector. It has a right angle body orientation. It has a maximum voltage rating of 550 VAC. This device has a maximum current rating of 5.7 A/contact. This connector has an operating temperature of -55 to 105 °C. SSW-127-02-T-D-RA is housed in black liquid crystal polymer. This product is 69.09 mm long, 4.95 mm tall and 12.57 mm deep. It uses the solder termination method.

240 个零件: 可以在 2 天内配送

    Total$5.36Price for 1

    • 可以在 2 天内配送

      Ships from:
      荷兰
      Date Code:
      2510+
      Manufacturer Lead Time:
      1 周
      Country Of origin:
      越南
      • In Stock: 240
      • Price: $5.3590

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。