SamtecSSQ-118-01-S-D连接器插头及 PCB 插座
Conn Socket Strip SKT 36 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 36 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 8 | |
| 6.3/Contact | |
| 655VDC|465VAC | |
| -55 | |
| 125 | |
| Bulk | |
| 46.23 | |
| 4.95 | |
| 8.51 | |
| 2.64 | |
| Through Hole |
Thanks to Samtec's socket strip SSQ-118-01-S-D header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This SKT connector's 36 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. This is a 2-row connector. It has a straight body orientation. It has a socket type gender. It has a maximum voltage rating of 550 VAC. This device has a maximum current rating of 6.3 A/contact. It uses the solder termination method. This product is 46.23 mm long, 8.51 mm tall and 4.95 mm deep. This connector has an operating temperature of -55 to 125 °C. SSQ-118-01-S-D is housed in black liquid crystal polymer.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

