| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Small Signal | |
| Si | |
| Dual | |
| Enhancement | |
| N | |
| 2 | |
| 20 | |
| ±10 | |
| 0.5 | |
| 630@5V | |
| 1.23@4V | |
| 46@10V | |
| 150 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 1.2 mm |
| Package Length | 1.6 mm |
| PCB changed | 6 |
| Supplier Package | ES |
| 6 | |
| Lead Shape | Flat |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
