BournsSRR4018-100Y表面贴装电感器
Inductor Power Shielded Wirewound 10uH 30% 100KHz 10Q-Factor Ferrite 1.3A 0.15Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 10u | |
| 30% | |
| 100K | |
| 1.3 | |
| 1 | |
| 0.15 | |
| 10 | |
| 2.52M | |
| 38M(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 5 | |
| Surface Mount | |
| 5 | |
| 2 |
An ideal space-saving electronic component is this power SRR4018-100Y surface mount inductor from Bourns. This SMD inductor has an operating temperature range of -40 °C to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 38M(Typ) Hz. This device utilizes wirewound technology. This product is 5 mm long, 2 mm tall and 5 mm deep. It has an inductance of 10u H. This SMD inductor has a maximum DC current of 1.3 A with a maximum resistance of 150m Ohm.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

