BournsSRP4020TA-5R6M表面贴装电感器

Inductor Power Shielded Wirewound 5.6uH 20% 100KHz 10Q-Factor Carbonyl Powder 2.2A 0.125Ohm DCR 1616 T/R Automotive AEC-Q200

Is space on a PCB a limiting factor for your electronic circuit design? Then use this power SRP4020TA-5R6M surface mount inductor from Bourns to save valuable space. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 150 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 25M(Typ) Hz. This product is 4.7 mm long, 2 mm tall and 4.31 mm deep. It has an inductance of 5.6u H. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 2.2 A with a maximum resistance of 125m Ohm. It has a tolerance of 20%.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    16 星期
    • Price: $0.4675
    1. 3000+$0.4675
    2. 6000+$0.4596

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。