BournsSRP1250-100M表面贴装电感器
Inductor Power Shielded Wirewound 10uH 20% 100KHz Iron 9A 0.0255Ohm DCR T/R
| Compliant | |
| EAR99 | |
| LTB | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Iron | |
| 10u | |
| 20% | |
| 100K | |
| 9 | |
| 16 | |
| 0.0255 | |
| 2 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 13.9 | |
| Surface Mount | |
| 13.5 | |
| 5.2 |
Use this power SRP1250-100M surface mount inductor from Bourns to make any circuit look clean and compact. This SMD inductor has an operating temperature range of -55 °C to 150 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 13.9 mm long, 5.2 mm tall and 13.5 mm deep. Its test frequency is 100K Hz. This SMD inductor has a maximum DC current of 9 A with a maximum resistance of 25.5m Ohm. This device utilizes wirewound technology. It has an inductance of 10u H. It has a tolerance of 20%.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

