10-25% 折扣
SamtecSMP-PF-P-GF-ST-TH2射频连接器
Conn SMP 0Hz to 40GHz 50Ohm Solder ST Thru-Hole PL Gold Tray
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.10 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| SMP | |
| PL | |
| Solder | |
| Straight | |
| F | |
| Gold | |
| 0 to 40G | |
| 50 | |
| 5000 | |
| Snap-On | |
| Reverse | |
| -65 | |
| 165 | |
| Tray | |
| 5.99 | |
| 4.34 | |
| 4.09 | |
| Through Hole |
Do you have coaxial cables? This smp SMP-PF-P-GF-ST-TH2 RF connector manufactured from Samtec is a must for you, it offers low transmission line impedance. This connector's body is plated in gold. It has a plug type gender. It has a straight body orientation. It has an operating frequency of 0 to 40G Hz. It uses the solder termination method. This rf connector has an operating temperature of -65 to 165 °C. This product is 5.99 mm long, 4.09 mm tall and 4.34 mm deep.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

