SamtecSMM-117-02-S-D连接器插头及 PCB 插座
Conn Socket Strip SKT 34 POS 2mm Solder ST Top Entry SMD TIGER EYE™ Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 34 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| 2 | |
| 8 | |
| 3.3/Contact | |
| 530VDC|375VAC | |
| 10 | |
| -55 | |
| 125 | |
| 100 | |
| Tube | |
| 34 | |
| 6.3 | |
| 3.68 | |
| TIGER EYE™ | |
| Surface Mount |
Use this socket strip SMM-117-02-S-D header connector from Samtec where IDC ribbon cables are used. This SKT connector's 34 contacts that are made out of beryllium copper and plated with gold over nickel. It has a straight body orientation. This is a 2-row connector. It has a socket type gender. Its pitch is 2 mm. It has a maximum voltage rating of 350 VAC. This device has a maximum current rating of 3.2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. This product is 34 mm long, 3.68 mm tall and 6.3 mm deep. SMM-117-02-S-D is housed in black liquid crystal polymer.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

