Micro Commercial ComponentsSMF10A-TP瞬态电压抑制器 (TVS)
TVS Diode Single Uni-Dir 10V 200W 2-Pin SOD-123FL T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Unknown |
| PPAP | Yes |
| Single | |
| Uni-Directional | |
| 1 | |
| 11.1 | |
| 17 | |
| 10 | |
| 11.8 | |
| 2.5 | |
| 1 | |
| 200 | |
| -65 | |
| 175 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.35(Max) |
| Package Width | 1.9(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-123FL |
| 2 | |
| Lead Shape | Flat |
Protect users and systems from overvoltage conditions by equipping your electronic equipment with Micro Commercial Components' SMF10A-TP TVS diode. Its maximum leakage current is 2.5 μA. This device's maximum clamping voltage is 17 V and minimum breakdown voltage is 11.1 V. Its peak pulse power dissipation is 200 W. Its test current is 1 mA. This TVS diode has a minimum operating temperature of -65 °C and a maximum of 175 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

