| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 492 | |
| 713 | |
| 440 | |
| 3.5 | |
| 60 | |
| 0.6 | |
| 1 | |
| 1 | |
| 400 | |
| -65 | |
| 150 | |
| 3300 | |
| 0.061 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.09(Max) mm |
| Package Width | 2.79(Max) mm |
| Package Length | 4.6(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMA |
| 2 | |
| Lead Shape | J-Lead |
Protect your critical electronic applications from sudden overvoltage conditions with this SMAJ440A TVS diode from Littelfuse. Its maximum leakage current is 1 μA. Its test current is 1 mA. This device's maximum clamping voltage is 713 V and minimum breakdown voltage is 492 V. Its peak pulse power dissipation is 400 W. This TVS diode has an operating temperature range of -55 °C to 150 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

