Amphenol Communications SolutionsSLW16R-1C7LFFFC-FPC 连接器
1.00mm Flex Connectors, SLW-R series, 16 Position, Side Entry ZIF Connector, 1mm (0.039inch) Pitch, Kinked Terminal
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| FFC/FPC Connector | |
| 16 | |
| 1 | |
| Solder | |
| 1 | |
| Right Angle | |
| SKT | |
| 1/Contact | |
| 100VDC|100VAC | |
| 500 | |
| 30 | |
| -55 | |
| 85 | |
| 20 | |
| Tray | |
| 22.2 | |
| 6.8 | |
| 4 | |
| Through Hole |
Thanks to FCI's ffc/fpc connector SLW16R-1C7LF flexible flat cable, you can keep the size of your project and the number of disorganized electrical lines down to a minimum. It has a maximum voltage rating of 100 VDC|100VAC. Its pitch is 1 mm. This is a 1-row connector. This socket type connector's 16 contacts that are made out of phosphor bronze and plated with tin. It has a right angle body orientation. This device has a maximum current rating of 1 A/contact. The item will be shipped in tray orientation. SLW16R-1C7LF is housed in black nylon. This product is 22.2 mm long, 4 mm tall and 6.8 mm deep. It uses the solder termination method. This flexible flat cable has an operating temperature of -55 to 85 °C.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

