10-25% 折扣

SamtecSLW-113-01-S-D连接器插头及 PCB 插座

Conn Socket Strip SKT 26 POS 2.54mm Solder ST Thru-Hole Bulk

Mounting this socket strip SLW-113-01-S-D header connector from Samtec to your printed circuit board can help you support multiple physical configuration options. This SKT connector's 26 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a maximum voltage rating of 50 VAC. It has a socket type gender. Its pitch is 2.54 mm. It has a straight body orientation. This device has a maximum current rating of 5.2 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. SLW-113-01-S-D is housed in black polyester. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. This product is 33.02 mm long, 4.57 mm tall and 4.95 mm deep.

Import TariffMay apply to this part

10 个零件: 可以在 2 天内配送

    Total$4.73Price for 1

    • 可以在 2 天内配送

      Ships from:
      美国
      Date Code:
      1845+
      Manufacturer Lead Time:
      1 周
      Country Of origin:
      马来西亚
      • In Stock: 10
      • Price: $4.73

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。