25-50% 折扣

LittelfuseSLD24-018瞬态电压抑制器 (TVS)

TVS Diode Single Bi-Dir 24V 5KW Automotive AEC-Q101 2-Pin Case P-600 T/R

Protect users and systems from overvoltage conditions by equipping your electronic equipment with Littelfuse's SLD24-018 TVS diode. This device's maximum clamping voltage is 38.9 V and minimum breakdown voltage is 25 V. Its maximum leakage current is 10 μA. Its peak pulse power dissipation is 50000 W. Its test current is 1 mA. This TVS diode has an operating temperature range of -55 °C to 175 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.

Import TariffMay apply to this part

11 个零件: 可以明天配送

    Total$2.63Price for 1

    • 可以明天配送

      Ships from:
      美国
      Date Code:
      2222+
      Manufacturer Lead Time:
      0 星期
      Country Of origin:
      中国
      • In Stock: 11
      • Price: $2.629

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。