Reduced Price

SamtecSL-106-T-10连接器插头及 PCB 插座

Conn Socket Strip SKT 6 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

As an added safety precaution, the socket strip SL-106-T-10 header connector from Samtec will prevent and protect components on your circuit board from accidentally touching each other. This SKT connector's 6 contacts that are made out of beryllium copper and plated with gold over nickel. Its pitch is 2.54 mm. It has a socket type gender. It has a straight body orientation. This is a 1-row connector. This device has a maximum current rating of 1 A. SL-106-T-10 is housed in black polyester. This product is 15.24 mm long, 3.1 mm tall and 2.54 mm deep. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.

库存总量: 589 个零件

Quantity Increments of 1 Minimum 1
  • Ships from:
    美国
    Manufacturer Lead Time:
    1 周
    • Price:

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。