Skyworks SolutionsSKY66394-11射频放大器
RF Amp Single Power Amp 2.3GHz 5.25V 16-Pin MCM EP T/R
| Compliant | |
| 5A991.g | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Power Amplifier | |
| 1 | |
| 2300 | |
| 38@2140MHz | |
| 36.3@2140MHz | |
| 50(Typ)@2140MHz | |
| 16(Typ)@2140MHz | |
| 14(Typ)@2140MHz | |
| 5.25 | |
| 4.75 | |
| 5.25 | |
| Quad | |
| 1900 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.3 |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 16 |
| Supplier Package | MCM EP |
| 16 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
