SiTimeSIT8918AA-73-XXE-50.000000GMEMS 振荡器
Oscillator MEMS 50MHz ±50ppm (Stability) 15pF LVCMOS/LVTTL 55% 2.5V/2.8V/3V/3.3V Medical 4-Pin QFN SMD Bulk
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| EA | |
| Automotive | Yes |
| PPAP | No |
| Programmable Clock Oscillator | |
| 50 | |
| ±50 | |
| 15 | |
| 55 | |
| LVCMOS|LVTTL | |
| 2.25 | |
| 3.63 | |
| 2.5|2.8|3|3.3 | |
| -40 | |
| 125 | |
| Automotive | |
| Bulk | |
| Mounting | Surface Mount |
| Package Height | 0.75 mm |
| Package Width | 2 mm |
| Package Length | 1.6 mm |
| PCB changed | 4 |
| Standard Package Name | QFN |
| Supplier Package | QFN |
| 4 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

