VishaySISC06DN-T1-GE3MOSFETs
Trans MOSFET N-CH 30V 27.6A 8-Pin PowerPAK 1212 EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 30 | |
| 20|-16 | |
| 2.1 | |
| 27.6 | |
| 100 | |
| 100 | |
| 2.7@10V | |
| 17.5@4.5V|38.5@10V | |
| 38.5 | |
| 2455@15V | |
| 3700 | |
| 8|9 | |
| 14|50 | |
| 20|23 | |
| 12|29 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.07(Max) mm |
| Package Width | 3.05 mm |
| Package Length | 3.05 mm |
| PCB changed | 8 |
| Supplier Package | PowerPAK 1212 EP |
| 8 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

