Silicon LabsSIM3C146-B-GMMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 64-Pin QFN EP Tray
| Compliant | |
| 5A992.c | |
| Obsolete | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| SiM3C1xx | |
| RISC | |
| ARM Cortex M3 | |
| ARM | |
| 80 | |
| 80 | |
| 32 | |
| Flash | |
| 64KB | |
| 16KB | |
| 16MB | |
| Yes | |
| I2C/I2S/SPI/UART/USART | |
| 50 | |
| 5 | |
| 1 | |
| 2 | |
| 13/15 | |
| 12/12 | |
| 1 | |
| 2 | |
| 10 | |
| 2 | |
| 2 | |
| 0 | |
| 3 | |
| 2 | |
| 1 | |
| 0 | |
| 0 | |
| 1 | |
| 2 | |
| No | |
| Yes | |
| 1.8 | |
| 2.5|3.3 | |
| 3.6 | |
| 800 | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.83 |
| Package Width | 9 |
| Package Length | 9 |
| PCB changed | 64 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 64 | |
| Lead Shape | No Lead |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

