Micro Commercial ComponentsSIL2322A-TPMOSFETs
Trans MOSFET N-CH 20V 3A 6-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | Unknown |
| PPAP | Yes |
| Small Signal | |
| Dual | |
| Enhancement | |
| N | |
| 2 | |
| 20 | |
| ±8 | |
| 1.25 | |
| 3 | |
| 100 | |
| 1 | |
| 30@4.5V | |
| 5.5@4.5V | |
| 432@10V | |
| 1200 | |
| 8.1 | |
| 14 | |
| 20 | |
| 5.8 | |
| -55 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 1.3(Max) |
| Package Width | 1.8(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 6 | |
| Lead Shape | Gull-wing |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

