25-50% 折扣
VishaySIHF080N60E-GE3MOSFETs
Trans MOSFET N-CH 600V 14A 3-Pin(3+Tab) TO-220FP Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 600 | |
| ±30 | |
| 5 | |
| 14 | |
| 1000 | |
| 1 | |
| 80@10V | |
| 42@10V | |
| 42 | |
| 2557@100V | |
| 35000 | |
| 31 | |
| 96 | |
| 37 | |
| 31 | |
| -55 | |
| 150 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 16.12(Max) |
| Package Width | 4.83(Max) |
| Package Length | 10.63(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Supplier Package | TO-220FP |
| 3 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

