Silicon LabsSI7211-B-00-IBR霍尔效应传感器
Hall Effect Sensor Latch 2.5V/3.3V/5V 3-Pin TO-92 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Latch | |
| IC | |
| 2.25 | |
| 2.5|3.3|5 | |
| 5.5 | |
| 5500(Typ) | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Through Hole |
| Package Height | 3.25(Max) mm |
| Package Width | 1.62(Max) mm |
| Package Length | 4.1(Max) mm |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-92 |
| 3 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

