Skyworks SolutionsSI53254A-D01AM时钟缓冲器及驱动器

Clock Fanout Buffer 4-OUT 1-IN 1:4 32-Pin QFN EP Automotive AEC-Q006/AEC-Q100

8/4-Output PCIe Gen 1/2/3/4/5/6 Clock Buffers

The Si53258/54 are the industry's highest performance and lowest power automotive grade PCI Express fanout buffers for PCIe Gen1/2/3/4/5/6 common clock and/or SRIS applications. The Si53258 and Si53254 source eight and four 100 MHz PCIe differential clock outputs, respectively. All clock outputs are compliant to PCIe Gen1/2/3/4/5/6 common clock and separate reference clock architecture specifications.

Hardware control pins are available for enabling and disabling the outputs, as well as input selection for devices that include dual-input functionality.



Applications

  • •  Infotainment
  • •  ADAS ECU
  • •  Radar sensors
  • •  LiDar sensors


Features & Benefits

  • •  8/4-outputs with internal termination
  • •  PCIe Gen 1/2/3/4/5/6 compliant
  • •  AEC-Q100 qualified
  • •  AEC-Q006 qualified
  • •  Automotive Grade 2: –40 to +105 °C
  • •  Internal 100 Ω or 85 Ω line matching
  • •  Excellent additive jitter performance
  • •  0.05 ps RMS (Gen 3/4)
  • •  0.025 ps RMS (Gen 5)
  • •  0.013 ps RMS (Gen 6)
  • •  Spread spectrum tolerant to pass through a spread input clock for EMI reduction
  • •  Individual hardware control pins for Output Enable
  • •  Optional dual input capability with MUX
  • •  1.8 to 3.3 V power supply
  • •  Pb-free, RoHS-6 compliant


490 个零件: 可以明天配送

    Total$5.88Price for 1

    • 可以明天配送

      Ships from:
      美国
      Date Code:
      2445+
      Manufacturer Lead Time:
      8 星期
      Country Of origin:
      台湾
      • In Stock: 490
      • Price: $5.875

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。