| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 3926.90.99.89 |
| Automotive | No |
| PPAP | No |
| Type | Holder |
| Color | Natural |
| Body Material | Nylon 6/6 |
| Product Length (mm) | 47 |
| Product Depth (mm) | 12.7 |
| Product Height (mm) | 33 |
Use this holder SHH1-S8-X cable accessory from Panduit to ensure a long and productive life of the cable system. This product is 47 mm long, 33 mm tall and 12.7 mm deep.