VishaySFR2500001003JA500单侧穿孔定值电阻器

Res Metal Film 100K Ohm 5% 0.4W ±100ppm/°C Conformal Coated AXL Ammo

The SFR2500001003JA500 fixed single through-hole resistor, developed by Vishay, can offer you a more traditional mounting method for resistors in your circuit. This product has a resistance value of 100K Ohm. This part has a power rating of 0.4 W. Its temperature coefficient is ±100 ppm/°C. It has a tolerance of 5%. This product is 7.5 mm long. The SFR2500001003JA500 part has an axial termination style. This part has an operating temperature of -55 to 155 °C. This device utilizes metal film technology.

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Manufacturer Lead Time:
    12 星期
    • Price: $0.0197
    1. 5000+$0.0197

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。