BournsSDR0906-680KL表面贴装电感器
Inductor Power Unshielded Wirewound 68uH 10% 1KHz 20Q-Factor Ferrite 1A 0.31Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 68u | |
| 10 | |
| 10% | |
| 1K | |
| 1 | |
| 1.4(Typ) | |
| 0.31 | |
| 20 | |
| 2.52M | |
| 10M | |
| 8 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 10.5 | |
| Surface Mount | |
| 13 | |
| 6.3 |
An ideal space-saving electronic component is this power SDR0906-680KL surface mount inductor from Bourns. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 10M Hz. This product is 10.5 mm long, 6.3 mm tall and 13 mm deep. It has a tolerance of 10%. This SMD inductor has a maximum DC current of 1 A with a maximum resistance of 310m Ohm. It has an inductance of 68u H. This device utilizes wirewound technology.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

