BournsSDR0603-680KL表面贴装电感器
Inductor Power Unshielded Wirewound 68uH 10% 1KHz 17Q-Factor Ferrite 0.44A 0.72Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 68u | |
| 10% | |
| 1K | |
| 0.44 | |
| 0.54(Typ) | |
| 0.72 | |
| 17 | |
| 2.52M | |
| 12M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 5.8 | |
| Surface Mount | |
| 3.9 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this power SDR0603-680KL surface mount inductor from Bourns to save valuable space. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This SMD inductor has a maximum DC current of 440m A with a maximum resistance of 720m Ohm. This device is made with wirewound technology. It has an inductance of 68u H. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 12M Hz. It has a tolerance of 10%. This product is 3.9 mm tall with a diameter of 5.8 mm.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

