| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8504.40.95.20 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Desktop Adapter | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 5 | |
| 60 | |
| 3000VAC(Typ) | |
| 80(Max)@240VAC | |
| 1.4 | |
| 47 to 63 | |
| IEC 320 C8 | |
| Center Positive | |
| Black | |
| Cylindrical Female | |
| 2.1x5.5 | |
| No | |
| 120mV(Max) | |
| Over Voltage|Short Circuit|Over Current | |
| -20 | |
| 40 | |
| 310 | |
| Mounting | Desktop |
| Package Height | 38 |
| Package Width | 53 |
| Package Length | 115 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

