Mean Well EnterprisesSD-1000L-48直流-直流转换器和开关式调节器模块
Module DC-DC 48VIN 1-OUT 48V 21A 1008W 13-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Isolated | |
| 1 | |
| 19 | |
| 48 | |
| 72 | |
| 48 | |
| 21 | |
| 1008 | |
| 2000VAC | |
| DC/DC | |
| No | |
| 0.5% | |
| 0.5% | |
| 90(Typ) | |
| -20 | |
| 60 | |
| 1940 | |
| Fixed | |
| Package Height | 41 mm |
| Package Width | 127 mm |
| Package Length | 295 mm |
| PCB changed | 13 |
| 13 |
Adjust input supply levels using the SD-1000L-48 DC to DC power supply from Mean-Well USA, Inc.. It has a voltage of 48 V. This part has an input voltage of 19 to 72 V. This part has a minimum operating temperature of -20 °C and a maximum of 60 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

