SamtecS2SDT-25-24-L-10.00-DS-NUS其他电缆组件
Cable Assembly Discrete Wire 0.254m 24AWG Socket Strip to Socket Strip 50 to 50 POS SKT-SKT Crimp-Crimp TIGER EYE™ Bag
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| S2SDT-25-24-L-10.00-DS-NU | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Discrete Wire | |
| 50 to 50 | |
| SKT-SKT | |
| Socket Strip | |
| Socket Strip | |
| 0.254 | |
| Crimp-Crimp | |
| 24 | |
| Blue | |
| 354VDC|250VAC | |
| -40 | |
| 125 | |
| Bag | |
| TIGER EYE™ | |
| Teflon | |
| Gold Over Nickel | |
| Beryllium Copper | |
| 3.8/Contact | |
| Straight to Straight |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。