VishayRWR80S2801FRS73单侧穿孔定值电阻器
Res Wirewound 2.8K Ohm 1% 2W ±20ppm/°C 0.01% Silicone AXL T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.80 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| 2.8K | |
| 1% | |
| 2 | |
| Wirewound | |
| -55 | |
| 250 | |
| ±20 | |
| 25 to 250 | |
| No | |
| No | |
| Silicone | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 2.39 | |
| 10.31 | |
| 0.34 | |
| 0.51 | |
| 38.1 | |
| R | |
| Through Hole |
Look no further than Vishay's RWR80S2801FRS73 fixed single through-hole resistor, a cost-effective component that can be easily soldered to any printed circuit board. This durable part has a power rating of 2 W. This product has a resistance value of 2.8K Ohm. Its temperature coefficient is ±20 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. The RWR80S2801FRS73 part has an axial termination style. It has a tolerance of 1%. This part has an operating temperature of -55 to 250 °C. This device utilizes wirewound technology. It is reliable with a failure rate grade of R. This product is 10.31 mm long.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

