VishayRWR78S1580FRB12单侧穿孔定值电阻器

Res Wirewound 158 Ohm 1% 10W ±30ppm/°C 0.01% Silicone AXL Bulk

Looking for a low-cost resistor to add to your printed circuit design? The RWR78S1580FRB12 fixed single through-hole resistor from Vishay is for you! This part has a power rating of 10 W. This product has a resistance value of 158 Ohm. Its temperature coefficient is ±30 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. It is reliable with a failure rate grade of R. It has a tolerance of 1%. The RWR78S1580FRB12 part has an axial termination style. This device utilizes wirewound technology. This part has an operating temperature of -55 to 250 °C. This product is 45.21 mm long.

Import TariffMay apply to this part

151 个零件: 可以明天配送

    Total$2.10Price for 1

    • 可以明天配送

      Ships from:
      美国
      Date Code:
      1337+
      Manufacturer Lead Time:
      0 星期
      Country Of origin:
      墨西哥
      • In Stock: 151
      • Price: $2.096

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。