VishayRWR74S1500FMS73单侧穿孔定值电阻器
Res Wirewound 150 Ohm 1% 5W ±30ppm/°C 1% Silicone AXL T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533210090 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| 150 | |
| 1% | |
| 5 | |
| Wirewound | |
| -55 | |
| 250 | |
| ±30 | |
| 25 to 250 | |
| No | |
| No | |
| Silicone | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 7.92 | |
| 22.23 | |
| 4.2 | |
| 1.02 | |
| 38.1 | |
| M | |
| Through Hole |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

