Mean Well EnterprisesRSP-150-13.5交流至直流电源供应器
AC/DC Power Supply Single-OUT 13.5V 11.2A 151.2W 9-Pin
| Compliant | |
| EAR99 | |
| Active | |
| RSP-150-13.5 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 13.5 | |
| 11.2 | |
| 151.2 | |
| 85 | |
| 110|230 | |
| 264 | |
| 120 | |
| 370 | |
| 3750VAC | |
| 0.5% | |
| 0.5% | |
| 1.6(Typ) | |
| 47 to 63 | |
| ±2 | |
| 87.5(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 100mV(Max) | |
| No | |
| -30 | |
| 70 | |
| 600 | |
| Mounting | Chassis |
| Package Height | 30 mm |
| Package Width | 99 mm |
| Package Length | 199 mm |
| PCB changed | 9 |
| 9 |
Your electronic devices will need this RSP-150-13.5 AC to DC power supply from Mean-Well USA, Inc. to convert alternating currents into useful direct currents to operate. It has a voltage of 13.5 V and maximum output power of 151.2 W. This part's single output can handle a current up to 11.2 A. This part has a minimum operating temperature of -30 °C and a maximum of 70 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

