VishayRNC50H35R7FSB14单侧穿孔定值电阻器

Res Metal Film 35.7 Ohm 1% 0.05W(1/20W) ±50ppm/°C 0.001% Epoxy AXL Bulk

Do your through-hole printed circuit specifications require some resistance between components? Vishay can offer you a cost-effective solution with their RNC50H35R7FSB14 fixed single through-hole resistor. This product has a resistance value of 35.7 Ohm. This part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±50 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. It is reliable with a failure rate grade of S. This device is made with metal film technology. This part has an operating temperature of -65 to 175 °C. This product is 3.81 mm long. It has a tolerance of 1%. The RNC50H35R7FSB14 part has an axial termination style.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    28 星期
    • Price: $3.6330
    1. 1+$3.6330
    2. 500+$1.3131

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。