VishayRNC50H2002FSB14单侧穿孔定值电阻器

Res Metal Film 20K Ohm 1% 0.05W(1/20W) ±50ppm/°C 0.001% Epoxy AXL Bulk

Look no further than Vishay's RNC50H2002FSB14 fixed single through-hole resistor, a cost-effective component that can be easily soldered to any printed circuit board. This part has a power rating of 0.1 (1/10) W. This product has a resistance value of 20K Ohm. Its temperature coefficient is ±50 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This device is made with metal film technology. The RNC50H2002FSB14 part has an axial termination style. It is reliable with a failure rate grade of S. This part has an operating temperature of -65 to 175 °C. It has a tolerance of 1%. This product is 3.81 mm long.

1,374 个零件: 可以明天配送

    Total$1.76Price for 1

    • 可以明天配送

      Ships from:
      美国
      Date Code:
      2434+
      Manufacturer Lead Time:
      28 星期
      Country Of origin:
      美国
      • In Stock: 1,374
      • Price: $1.7560

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。