VishayRNC50H1003FSRE6单侧穿孔定值电阻器

Res Metal Film 100K Ohm 1% 0.05W(1/20W) ±50ppm/°C 0.001% Epoxy AXL T/R

If you are looking for a cost-effective, easy to solder resistor, the RNC50H1003FSRE6 fixed single through-hole resistor from Vishay is the component for you. This product has a resistance value of 100K Ohm. This durable part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±50 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 3.81 mm long. It has a tolerance of 1%. This part has an operating temperature of -65 to 175 °C. It is reliable with a failure rate grade of S. This device utilizes metal film technology. The RNC50H1003FSRE6 part has an axial termination style.

1,000 个零件: 可以在 2 天内配送

    Total$1,069.00Price for 1000

    • (1000)

      可以在 2 天内配送

      Ships from:
      美国
      Date Code:
      2535+
      Manufacturer Lead Time:
      28 星期
      Country Of origin:
      美国
      • In Stock: 1,000
      • Price: $1.069

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。