VishayRN55C1622BB14单侧穿孔定值电阻器

Res Metal Film 16.2K Ohm 0.1% 0.1W(1/10W) ±50ppm/°C Epoxy AXL Bulk

Look no further than Vishay's RN55C1622BB14 fixed single through-hole resistor, a cost-effective component that can be easily soldered to any printed circuit board. This dependable part has a power rating of 0.1 (1/10) W. This product has a resistance value of 16.2K Ohm. Its temperature coefficient is ±50 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. The RN55C1622BB14 part has an axial termination style. This part has an operating temperature of -65 to 175 °C. This device utilizes metal film technology. This product is 6.1 mm long.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    10 星期
    • Price: $3.1330
    1. 1+$3.1330
    2. 500+$1.6229
    3. 1000+$0.9800
    4. 5000+$0.7486

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。