KOA CorporationRK73B1JTTD163J单侧表面贴装定值电阻器

Res Thick Film 0603 16K Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this RK73B1JTTD163J fixed single surface-mount resistor from KOA Speer Electronics to obtain a visually clean layout. This durable part has a power rating of 0.1 (1/10) W. This product has a resistance value of 16K Ohm. Its temperature coefficient is ±200 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a tolerance of 5%. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. This device utilizes thick film technology. This part has an operating temperature of -55 to 155 °C.

Import TariffMay apply to this part

195,000 个零件: 可以明天配送

    Total$57.00Price for 30000

    • (5000)

      可以明天配送

      Ships from:
      美国
      Date Code:
      2331+
      Manufacturer Lead Time:
      6 星期
      Country Of origin:
      马来西亚
      • In Stock: 195,000
      • Price: $0.0019

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。