BournsRJR26FX101R电阻微调器、电位计及变阻器
Res Cermet Trimmer 100 Ohm 10% 0.25W(1/4W) 0.01% 12(Elec)Turns 1.78mm (7.37 X 4.32 X 6.35mm) Pin Thru-Hole Tube
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.50 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Trimmer | |
| 100 | |
| 10% | |
| 0.25 (1/4) | |
| Cermet | |
| -65 | |
| 150 | |
| ±100 | |
| Lin | |
| Pin | |
| Side | |
| 1.78 | |
| 12(Elec) | |
| 1 | |
| 4320 | |
| 12 | |
| 200 | |
| Tube | |
| 7.37 | |
| 4.32 | |
| 6.35 | |
| 0.425 | |
| R | |
| Through Hole |
Optimization and calibration of resistance in a circuit has never been easier with this RJR26FX101R potentiometer from Bourns! This product has a resistance value of 100 Ohm. This durable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 7.37 mm long, 6.35 mm tall and 4.32 mm deep. It has a tolerance of 10%. This part has an operating temperature of -65 to 150 °C. It is reliable with a failure rate grade of R. The RJR26FX101R part has a pin termination style. This device is made with cermet technology.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

