SUSUMU CO.,LTDRG2012V-103-P-T1单侧表面贴装定值电阻器
Res Thin Film 0805 10K Ohm 0.02% 0.125W(1/8W) ±5ppm/°C Pad SMD T/R Automotive AEC-Q200 Medical
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| 10K | |
| 0.02% | |
| 100 | |
| No | |
| 0.125 (1/8) | |
| Thin Film | |
| -55 | |
| 155 | |
| ±5 | |
| 85 to 155 | |
| No | |
| No | |
| No | |
| 0805 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0805 | |
| 2 | |
| 1.25 | |
| 0.4 | |
| Surface Mount |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

