Bel Power SolutionsRFT-10Y48直流-直流转换器和开关式调节器模块
Module DC-DC 110VIN 1-OUT 48V 0.208A 10W 6-Pin Tube
| Compliant | |
| EAR99 | |
| NRND | |
| 8504.40.95.80 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Step Down | |
| 1 | |
| Isolated | |
| 14 | |
| 110 | |
| 160 | |
| 48 | |
| 0.208 | |
| 10 | |
| 3000VAC | |
| DC/DC | |
| 170(Typ) | |
| Yes | |
| 1% | |
| 0.5% | |
| 84(Typ) | |
| Positive | |
| -40 | |
| 105 | |
| Extended | |
| Tube | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 11.8 |
| Package Width | 50.8 |
| Package Length | 25.4 |
| PCB changed | 6 |
| 6 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

