RECOM PowerREM10-2412DW/A直流-直流转换器和开关式调节器模块
Module DC-DC 24VIN 2-OUT -12V/12V -0.416A/0.416A 10W Medical 6-Pin DIP Module Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Inverting|Non-Inverting|Step Down | |
| 2 | |
| Isolated | |
| 9 | |
| 24 | |
| 36 | |
| -12|12 | |
| -0.416|0.416 | |
| 10 | |
| 5000VAC | |
| DC/DC | |
| 2.5 | |
| 330 | |
| Yes | |
| 1% | |
| 0.5% | |
| 89(Typ) | |
| Negative | |
| -40 | |
| 105 | |
| Tube | |
| 14 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.4 |
| Package Width | 20.3 |
| Package Length | 31.8 |
| PCB changed | 6 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 6 | |
| Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this step down REM10-2412DW/A DC to DC converter and switching regulator module. It has a voltage of 12|-12 V. This part has a temperature range of -40 °C to 105 °C. This device comes in tube packaging.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

