| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | EA |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | Rotary DIP Switch |
| Actuator Style | Notched |
| Pole Throw Configuration | SP4T |
| Switch Configuration | N.O./N.C. |
| Number of Positions | 4 |
| Maximum Current Rating (A) | 0.15@42VDC |
| Maximum Nonswitching Current (mA) | 200 |
| Maximum DC Voltage Rating (V) | 42 |
| Dielectric Strength | 250VAC |
| Minimum Insulation Resistance (MOhm) | 100 |
| Maximum Contact Resistance (mOhm) | 80 |
| Electrical Life (Cycles) | 10000 |
| Actuator Length (mm) | 4.3 |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Terminal Pitch (mm) | 2.54 |
| Number of Terminals | 6 |
| Total Pitch (mm) | 5.08 |
| Row Space (mm) | 12 |
| Body Orientation | Straight |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Body Length (mm) | 10 |
| Body Depth (mm) | 10 |
| Body Height (mm) | 6.6 |
| Product Length (mm) | 10 |
| Product Depth (mm) | 12 |
| Product Height (mm) | 10.9 |