Micron TechnologyRC28F640J3D75AFlash
NOR Flash Parallel 3V/3.3V 64M-bit 8M x 8/4M x 16 75ns 64-Pin EZBGA Tray
| Not Compliant | |
| 3A991.b.1.a | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| NOR | |
| 64M | |
| Sectored | |
| No | |
| Symmetrical | |
| 23/22 | |
| 128Kbyte x 64 | |
| 4Words/8Words | |
| 8/16 | |
| 8M/4M | |
| Yes | |
| Asynchronous | |
| 75 | |
| 4/Block | |
| 25 | |
| 0.175/Byte | |
| 25 | |
| Parallel | |
| 2.7 | |
| 3|3.3 | |
| 3.6 | |
| 2.7 to 3.6 | |
| 20@5MHz|15@5MHz | |
| 70 | |
| -40 | |
| 85 | |
| Yes | |
| No | |
| Yes | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.78 |
| Package Width | 10 |
| Package Length | 13 |
| PCB changed | 64 |
| Standard Package Name | BGA |
| Supplier Package | EZBGA |
| 64 | |
| Lead Shape | Ball |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

