YageoRC1206FR-071R58L单侧表面贴装定值电阻器

Res Thick Film 1206 1.58 Ohm 1% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R

The RC1206FR-071R58L fixed single surface-mount resistor from Yageo makes it easy to add resistors to your circuit board. This product has a resistance value of 1.58 Ohm. This part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±200 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device is made with thick film technology. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. This product is 3.1 mm long, 0.55 mm tall and 1.6 mm deep.

60,000 个零件: 可以在 2 天内配送

    Total$70.50Price for 5000

    • (5000)

      可以在 2 天内配送

      Ships from:
      荷兰
      Date Code:
      2541+
      Manufacturer Lead Time:
      22 星期
      Country Of origin:
      中国
      • In Stock: 60,000
      • Price: $0.0141

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。