RECOM PowerRB-0509D直流-直流转换器和开关式调节器模块
Module DC-DC 5VIN 2-OUT -9V/9V -0.056A/0.056A 1W 5-Pin SIP Module Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Inverting|Non-Inverting|Step Down|Step Up | |
| 2 | |
| Isolated | |
| 4.5 | |
| 5 | |
| 5.5 | |
| -9|9 | |
| -0.056|0.056 | |
| 1 | |
| 1000VDC | |
| DC/DC | |
| 50 to 105 | |
| Yes | |
| 10% | |
| 1.2%/1%Vi(Typ) | |
| 79 | |
| -40 | |
| 85 | |
| Tube | |
| 2.2 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.2 mm |
| Package Width | 6 mm |
| Package Length | 19.6 mm |
| PCB changed | 5 |
| Standard Package Name | SIP |
| Supplier Package | SIP Module |
| 5 |
Provide the ability to switch between voltages by using this non-inverting|inverting|step up|step down RB-0509D DC to DC converter and switching regulator module. It has a voltage of 9|-9 V. This part has a temperature range of -40 °C to 85 °C. This device comes in tube packaging.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

