RECOM PowerRACM16E-24SK/277交流至直流电源供应器
AC/DC Power Supply Single-OUT 24V 0.667A 16W 4-Pin Tube
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Encapsulated | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 0.667 | |
| 16 | |
| 85 | |
| 100|277 | |
| 305 | |
| 120 | |
| 430 | |
| 4200VAC | |
| 0.2% | |
| 1% | |
| 0.45 | |
| 47 to 63 | |
| ±2 | |
| 86(Typ) | |
| PC Pins | |
| PC Pins | |
| No | |
| 1%(Max) | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 23 |
| Package Width | 27.6 |
| Package Length | 52.7 |
| PCB changed | 4 |
| 4 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

