KEMET CorporationR76PN3220SE30J塑料薄膜电容器
Cap Film 0.22uF 630V PP 5%( 26.5 X 10 X 18.5mm) Radial Plastic Rectangular Can 22.5mm 0.011 Ohm 110°C Bag Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.80 | |
| Automotive | Yes |
| PPAP | Yes |
| Pulse | |
| 0.22uF | |
| 5% | |
| 630VDC|400VAC | |
| 0.011 | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 22.5 | |
| 26.5 X 10 X 18.5 | |
| Straight | |
| -200±100 | |
| -55 | |
| 110 | |
| Bag | |
| 26.5 | |
| 10 | |
| 18.5 | |
| 0.8 | |
| 4 | |
| 18.5 |
This pulse R76PN3220SE30J film capacitor from Kemet is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 630 VDC|400VAC. This part has a maximum operating temperature of 105 °C. Its capacitance value is 0.22uF. This product is 26.5 mm long, 18.5 mm tall and 10 mm deep. The R76PN3220SE30J part has a radial termination style. It has a tolerance of 5%. This part has a lead diameter of 0.8 mm and a pitch of 22.5 mm.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。