KEMET CorporationR75MN4100AA30J塑料薄膜电容器
Cap Film 1uF 400V PP 5%( 26.5 X 11 X 20mm) Radial Plastic Rectangular Can 22.5mm 0.008 Ohm 105°C Bag Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.70 | |
| Automotive | Yes |
| PPAP | Yes |
| Pulse | |
| 1uF | |
| 5% | |
| 400VDC|220VAC | |
| 0.008 | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 22.5 | |
| 26.5 X 11 X 20 | |
| Straight | |
| -200±100 | |
| -55 | |
| 105 | |
| Bag | |
| 26.5 | |
| 11 | |
| 20 | |
| 0.8 | |
| 4 | |
| 20 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

